Environmentally resistant circular receptacle, size 21, featuring 39 positions and 39 contacts. Constructed with an aluminum shell and body, both finished with electroless nickel plating for durability. Contacts are copper alloy with gold plating, ensuring reliable mating with a gold contact finish. This straight orientation component offers a wide operating temperature range from -65°C to 200°C and is designed for panel mounting.
Amphenol LJT00RE21-39P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RE21-39P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.