
This 128-position receptacle connector features an aluminium body with a cadmium plating, and gold-plated copper alloy contacts. It is designed for panel and flange mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 150°C and is compliant with the MIL-DTL-38999 Series I, LJT series specifications.
Sign in to ask questions about the Amphenol LJT00RE25-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT00RE25-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RE25-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.