
This 13-contact receptacle connector features an aluminium body with cadmium plating and gold-plated copper alloy contacts. It is designed for crimp termination and is not compliant with Reach SVHC regulations. The connector is part of the LJT series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-11-35PN-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-11-35PN-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.