
This female crimp termination wall mount connector features a gold plating and operates between -65°C and 200°C. The connector is not RoHS compliant and does not have strain relief. It has a length of 30.81mm and a depth of 26.18mm, with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |