The LJT00RT-13-35SN-014-LC connector features a 22-position receptacle design with an aluminium body and gold-plated copper alloy contacts. It is plated with cadmium for corrosion resistance. This connector is part of the LJT series and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-13-35SN-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-13-35SN-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.