
Environmentally resistant circular receptacle, size 13, featuring a straight, unshielded aluminum body with cadmium plating. This component offers 4 positions with copper alloy contacts finished in gold for superior mating conductivity. Designed for panel mounting with flanges, it operates across a wide temperature range from -65°C to 175°C. Termination is via crimp, and it is part of the MIL-DTL-38999 Series I, LJT.
Amphenol LJT00RT-13-4P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.