This circular connector is a wall mount receptacle featuring 10 male contacts made of gold-plated copper alloy. The aluminum body is cadmium plated, offering a green finish and a shell size of 13. Designed for straight orientation and crimp termination, it operates within a temperature range of -65°C to 200°C and has a voltage rating of 850V. This component is equivalent to MIL-DTL-38999 Series I.
Amphenol LJT00RT-13-98P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-13-98P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.