Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Manufacturer Series | LJT00RT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |