
37-contact, male circular connector, MIL-DTL-38999 Series I equivalent, wall mount receptacle with straight orientation. Features an aluminum body plated in cadmium, a copper alloy contact material with gold plating, and a voltage rating of 500V. Operates within a temperature range of -65°C to 200°C, with a shell size of 15 and crimp termination.
Amphenol LJT00RT-15-35P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-15-35P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.