
This 37-contact wall mount receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations. The receptacle is packaged in bulk and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-15-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT00RT-15-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.