This straight, wall-mount receptacle circular connector features 37 female copper alloy contacts with gold plating. Constructed with an aluminum shell and cadmium plating, it offers a voltage rating of 500V and operates within a temperature range of -65°C to 175°C. The connector is designed as a MIL-DTL-38999 Series I equivalent, providing environmental resistance.
Amphenol LJT00RT-15-35S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-15-35S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.