
Environmentally resistant circular receptacle, size 15, featuring a straight orientation and panel mount with flanges. This component offers 4 contacts made from copper alloy with gold plating for superior conductivity. The aluminum body and shell, finished in cadmium and green, ensure durability across a wide operating temperature range of -65°C to 175°C. Termination is via crimp, and it is unshielded with no strain relief.
Amphenol LJT00RT-15-4S-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-15-4S-014 to view detailed technical specifications.
No datasheet is available for this part.