Environmentally resistant circular connector, LJT Series, MIL-DTL-38999 Series I equivalent. Features a 5-position straight receptacle with a wall mount configuration. Constructed with an aluminum body and cadmium plating, it utilizes copper alloy contacts with gold plating for mating. Operating temperature range is -65°C to 175°C. Termination is Crimp.
Amphenol LJT00RT-15-5P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-15-5P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.