This is a wall mount receptacle with 5 aluminium contacts, gold plated copper, and a straight orientation. It is packaged in bulk and not radiation hardened. The receptacle is not RoHS compliant and its compliance with Reach SVHC is unknown. It is part of the LJT series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |