
This 13-contact wall mount connector features gold plating and a temperature range of -65°C to 200°C. It is available in bulk packaging and has a straight orientation. The connector is designed for crimp termination and is not radiation hardened. It has a depth of 33.32mm and a length of 30.81mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 33.32mm |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |