The LJT00RT-17-13S(014) from Amphenol is a wall mount connector with 13 gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a length of 30.81mm and a depth of 33.32mm. It is available in bulk packaging and features a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-17-13S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 33.32mm |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT00RT-17-13S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.