This 55-contact receptacle connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is not Reach SVHC compliant. The connector is part of the LJT series and is terminated through crimping.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |