
This 11-contact receptacle features an aluminium body and gold-plated copper contacts. It is designed for wall mounting and is available in bulk packaging. The receptacle is not radiation hardened and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |