
The LJT00RT-21-11S-023 is an 11-contact receptacle connector with an aluminium body and gold-plated copper alloy contacts. It features electroless nickel plating and a straight orientation. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not Reach SVHC compliant and does not have a strain relief. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-21-11S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 11 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-21-11S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.