The LJT00RT-21-35SB(023) is a wall mount circular connector with 79 SKT contacts and 79 terminals. It has a maximum operating temperature of 200C and a minimum operating temperature of -65C. The connector is rated for 500VDC and 400VAC. It is a general-purpose connector with a straight body orientation and crimp termination method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |