This gold-plated wall mount circular connector features a length of 30.81mm and operates within a temperature range of -65°C to 200°C. The connector is plated with electroless nickel and has a crimp termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 39.67mm |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |