
CIRCULAR, SIZE 21, 41WAYS, SKT; Product Range:MIL-C-38999 Series I; Gender:Receptacle; No. of Contacts:41; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Wall Mount; Insert Arrangement:21-41; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Connector Shell Size:21; SVHC:No SVHC (17-Dec-2014); Approval Category:MIL-DTL-38999 Series I; Contact Termination:Crimp
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |