
The LJT00RT-23-55P receptacle connector features 55 contacts made of copper with gold plating, housed in an aluminium body. It is designed for crimp termination. This connector is not compliant with Reach SVHC or RoHS regulations. It is part of the LJT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-23-55P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT00RT-23-55P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.