
The Amphenol LJT00RT-23-55SA connector is a wall mount circular connector designed for use in a variety of applications. It features a straight body orientation and has 55 terminals that can be terminated using a crimp method. This connector is rated for use in temperatures ranging from -65°C to 200°C and can withstand a maximum voltage of 850VDC or 600VAC. The connector measures 30.81mm in length, 42.87mm in depth, and 42.87mm in height. It is a single-port connector with a circular design and a receptacle contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-23-55SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 42.87 |
| Product Height (mm) | 42.87 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol LJT00RT-23-55SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.