
AMPHENOL LJT00RT-25-01SA-014 Circular Connector, LJT Series, MIL-DTL-38999 Series I Equivalent, Wall Mount Receptacle, 128
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
