
The LJT00RT-25-1S connector features 128 gold-plated contacts and a maximum operating temperature of 200°C. It is designed for wall mount applications and has a length of 30.81mm and depth of 46.02mm. The connector is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 46.02mm |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |