Circular MIL Spec Connector 30P Sz 25 Wall Mount Socket Recept Crimp
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Plating | Cadmium |
| Series | LJT 38999 I |
| Shell Size | 25 |
| RoHS | Not Compliant |