
This Amphenol LJT00RT-25-35SB(014) connector features 128 contacts made of copper or copper alloy with gold plating, housed in an aluminium body. It is designed for wall mount applications and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
