This 128-contact crimp receptacle connector features an aluminium body with a cadmium plating and copper alloy contacts with gold plating. The connector is not SVHC compliant. It is part of the LJT series and is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |