The LJT00RT-25-37SA-023 is a 37-contact receptacle connector with a wall-mount configuration. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is packaged in bulk and is not radiation hardened. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |