This circular connector features 61 positions and 61 contacts with a straight orientation. Constructed with an aluminum shell and body, it offers cadmium plating and a gold contact finish for reliable mating. Designed for wall or panel mounting, this receptacle operates within a temperature range of -65°C to 175°C. Termination is achieved via crimp, and the component is rated as environment resistant.
Amphenol LJT00RT-25-61S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT00RT-25-61S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.