This 16-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and is compliant with Reach SVHC regulations. The connector is a general-purpose component with a single package quantity. It has 16 contacts and positions, making it suitable for various applications.
Amphenol LJT00RT21-16P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.