
The LJT00RT25-37SA is a 37-contact receptacle connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is designed for wall mounting and has a length of 30.81mm and a depth of 46.02mm. It is packaged in bulk and is not radiation hardened.
Amphenol LJT00RT25-37SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT00RT25-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.