
This 37-contact receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It is designed for cable mounting and has a straight orientation. The connector is available in bulk packaging and is not radiation hardened or SVHC compliant.
Amphenol LJT01RE15-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.