Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol LJT01RT-15-97PC technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.