
The LJT01RT-25-1SB is an aluminium circular receptacle connector with 128 positions, a shell size of 25mm, and a free hanging mount. It features a cadmium shell and plating, with gold contact plating and a copper alloy contact material. The connector is rated for operation between -65°C and 175°C and is compliant with the MIL-DTL-38999 military standard. It is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Amphenol LJT01RT-25-1SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT01RT-25-1SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT01RT-25-1SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
