
This 29-contact cable mount receptacle features an aluminium body and gold-plated copper alloy contacts. It is designed for crimp termination and is not radiation hardened. The receptacle is packaged in bulk and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol LJT01RT-25-29P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT01RT-25-29P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT01RT-25-29P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.