
General purpose circular MIL-SPEC connector, receptacle gender, with 19 male copper alloy contacts featuring gold plating. This inline receptacle offers a straight orientation and crimp termination. Constructed with an aluminum body and shell, both plated in cadmium, it operates within a temperature range of -65°C to 200°C and boasts a voltage rating of 850V. The component adheres to MIL-DTL-38999 standards and has a current rating of 7.5A.
Amphenol LJT01RT15-19P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 30.98mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT01RT15-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.