
This 128-position circular receptacle connector features an aluminium body with cadmium plating, gold contacts, and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not Reach SVHC compliant and does not have strain relief. It is available in a package quantity of one.
Sign in to ask questions about the Amphenol LJT01RT25-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT01RT25-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT01RT25-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.