The LJT01RT25-35SC-453-LC receptacle connector features 128 contacts and positions, with a body made of aluminium and contacts plated with gold. The connector's body is plated with electroless nickel. It is not compliant with Reach SVHC. The LJT series connector is manufactured by Amphenol.
Sign in to ask questions about the Amphenol LJT01RT25-35SC-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT01RT25-35SC-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT01RT25-35SC-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.