
This Amphenol LJT02RE25-35P connector features 128 contacts made of aluminium with copper or copper alloy and gold plating. It is designed as a receptacle with a straight orientation and crimp termination. The connector is packaged in bulk and not radiation hardened. It is suitable for general use.
Sign in to ask questions about the Amphenol LJT02RE25-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT02RE25-35P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT02RE25-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.