
The LJT06RE-15-19P-424 is a 19-contact male crimp termination circular connector from Amphenol. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is designed for cable mounting and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT06RE-15-19P-424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-15-19P-424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.