Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol LJT06RE-23-53PC technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.