Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol LJT06RE-25-24PC technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.