
This 37-contact male cable mount connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for crimp termination and is not radiation hardened. The connector is packaged in bulk and is not compliant with Reach SVHC regulations.
Amphenol LJT06RE-25-37SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-25-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.