Circular connector, straight plug, male gender, featuring 13 positions with female crimp socket contacts. Constructed with an aluminum body and shell, both plated in cadmium, offering a robust, environment-resistant design. Contacts are copper alloy with gold plating, rated for 3A current and 500V voltage. Operating temperature range spans from -65°C to 175°C, with a shielded configuration and MIL-DTL-38999 Series I equivalent performance.
Checking distributor stock and pricing after the page loads.
Amphenol LJT06RT-11-35S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
No datasheet is available for this part.
