The LJT06RT-13-35P-453 circular connector features a male gender, straight orientation, and 22 contacts. It is made from aluminium with electroless nickel plating and has copper alloy contacts with gold plating. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Amphenol LJT06RT-13-35P-453 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.