
This circular connector features a 6-contact crimp termination, with an aluminium body plated with electroless nickel and gold contacts. The connector is not SVHC compliant. It is part of the LJT series.
Sign in to ask questions about the Amphenol LJT06RT-17-06SN-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-17-06SN-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-17-06SN-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.