
This circular connector features a 24-contact crimp termination, with an aluminium body and gold-plated copper alloy contacts. It meets the military standard MIL-DTL-38999 and is suitable for use in harsh environments. The connector is packaged individually and is designed for cable mount applications.
Sign in to ask questions about the Amphenol LJT06RT-17-25SA-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-17-25SA-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 24 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-17-25SA-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.