
This 55-contact circular crimp connector features a green housing and is designed for use in free-hanging or cable-mounted applications. It is rated for operation over the temperature range of -65°C to 175°C and is constructed from aluminum with a cadmium shell finish. The connector is shielded and features a crimp termination, making it suitable for use in environment-resistant applications.
Sign in to ask questions about the Amphenol LJT06RT-17-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-17-35S-014-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-17-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.